50 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF80-50S-0.5V(52)

DigiKey Part Number
26-DF80-50S-0.5V(52)TR-ND - Tape & Reel (TR)
26-DF80-50S-0.5V(52)CT-ND - Cut Tape (CT)
26-DF80-50S-0.5V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF80-50S-0.5V(52)
Description
CONN RCPT 50POS 0.02 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF80-50S-0.5V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insulation Color
Black
Insulation Height
0.065" (1.65mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
0.5A
Voltage Rating
50V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
1.97µin (0.050µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1057,76500 Kč577,65 Kč
2553,24240 Kč1 331,06 Kč
5050,06340 Kč2 503,17 Kč
10047,07960 Kč4 707,96 Kč
25043,40540 Kč10 851,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,05160 Kč25 525,80 Kč
1 00048,61604 Kč48 616,04 Kč
1 50047,24578 Kč70 868,67 Kč
2 50045,57507 Kč113 937,67 Kč
3 50044,50706 Kč155 774,71 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč