DF65-3P-1.7V(78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF65-3P-1.7V(78)

DigiKey Part Number
26-DF65-3P-1.7V(78)TR-ND - Tape & Reel (TR)
26-DF65-3P-1.7V(78)CT-ND - Cut Tape (CT)
26-DF65-3P-1.7V(78)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF65-3P-1.7V(78)
Description
CONN HEADER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.067" (1.70mm)
Datasheet
 Datasheet
EDA/CAD Models
DF65-3P-1.7V(78) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.065" (1.65mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1016,93500 Kč169,35 Kč
10014,38730 Kč1 438,73 Kč
50012,84128 Kč6 420,64 Kč
1 00012,22804 Kč12 228,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,09848 Kč48 393,92 Kč
8 00011,52144 Kč92 171,52 Kč
12 00011,19684 Kč134 362,08 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč