
DF65-2428SCFA(07) | |
|---|---|
DigiKey Part Number | 26-DF65-2428SCFA(07)TR-ND - Tape & Reel (TR) 26-DF65-2428SCFA(07)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF65-2428SCFA(07) |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 50 | 2,50720 Kč | 125,36 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 250 | 2,23672 Kč | 559,18 Kč |
| 500 | 2,12962 Kč | 1 064,81 Kč |
| 1 000 | 2,02799 Kč | 2 027,99 Kč |
| 2 500 | 1,90074 Kč | 4 751,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,99249 Kč | 35 864,82 Kč |
| 36 000 | 1,89741 Kč | 68 306,76 Kč |
| 54 000 | 1,84394 Kč | 99 572,76 Kč |
| 90 000 | 1,77871 Kč | 160 083,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



