cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63SF-2P-7.92TV(51)

DigiKey Part Number
26-DF63SF-2P-7.92TV(51)TR-ND - Tape & Reel (TR)
26-DF63SF-2P-7.92TV(51)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF63SF-2P-7.92TV(51)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF63SF-2P-7.92TV(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.055" (1.40mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
630VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,49000 Kč37,49 Kč
1031,91200 Kč319,12 Kč
10027,11440 Kč2 711,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45028,80464 Kč12 962,09 Kč
90027,42987 Kč24 686,88 Kč
1 35026,65639 Kč35 986,13 Kč
2 25025,71339 Kč57 855,13 Kč
3 15025,11066 Kč79 098,58 Kč
4 50024,48724 Kč110 192,58 Kč
Manufacturers Standard Package
Unit Price without VAT:37,49000 Kč
Unit Price with VAT:45,36290 Kč