
DF63SF-1618SCFA(05) | |
|---|---|
DigiKey Part Number | 26-DF63SF-1618SCFA(05)TR-ND - Tape & Reel (TR) 26-DF63SF-1618SCFA(05)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63SF-1618SCFA(05) |
Description | CONN CRIMP SKT 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF63SF-1618SCFA(05) Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,80300 Kč | 108,03 Kč |
| 25 | 10,12760 Kč | 253,19 Kč |
| 50 | 9,64360 Kč | 482,18 Kč |
| 100 | 9,18270 Kč | 918,27 Kč |
| 250 | 8,60748 Kč | 2 151,87 Kč |
| 500 | 8,19580 Kč | 4 097,90 Kč |
| 1 000 | 7,80455 Kč | 7 804,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,58232 Kč | 25 746,96 Kč |
| 6 000 | 8,17278 Kč | 49 036,68 Kč |
| 9 000 | 7,94245 Kč | 71 482,05 Kč |
| 15 000 | 7,66146 Kč | 114 921,90 Kč |
| 21 000 | 7,48192 Kč | 157 120,32 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |



