Image for DF63A-1EP-3.96C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63A-1EP-3.96C

DigiKey Part Number
26-DF63A-1EP-3.96C-ND
Manufacturer
Manufacturer Product Number
DF63A-1EP-3.96C
Description
CONN PLUG 3.96MM INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DF63A-1EP-3.96C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1006,51570 Kč651,57 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51570 Kč
Unit Price with VAT:7,88400 Kč