



DF63-4P-3.96DS | |
|---|---|
DigiKey Part Number | DF63-4P-3.96DS-ND |
Manufacturer | |
Manufacturer Product Number | DF63-4P-3.96DS |
Description | CONN HDR 3.96MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63-4P-3.96DS Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.354" (9.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 15,97500 Kč | 159,75 Kč |
| 100 | 13,57070 Kč | 1 357,07 Kč |
| 500 | 12,11120 Kč | 6 055,60 Kč |
| 1 000 | 11,53288 Kč | 11 532,88 Kč |
| 5 000 | 10,29507 Kč | 51 475,35 Kč |
| 10 000 | 9,80400 Kč | 98 040,00 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |





