
DF63-1618PCFA | |
|---|---|
DigiKey Part Number | 26-DF63-1618PCFATR-ND - Tape & Reel (TR) 26-DF63-1618PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63-1618PCFA |
Description | CONN PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 5,49900 Kč | 54,99 Kč |
| 25 | 5,14920 Kč | 128,73 Kč |
| 50 | 4,89920 Kč | 244,96 Kč |
| 100 | 4,66380 Kč | 466,38 Kč |
| 250 | 4,37180 Kč | 1 092,95 Kč |
| 500 | 4,16308 Kč | 2 081,54 Kč |
| 1 000 | 3,96395 Kč | 3 963,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,85631 Kč | 15 425,24 Kč |
| 8 000 | 3,67225 Kč | 29 378,00 Kč |
| 12 000 | 3,56870 Kč | 42 824,40 Kč |
| 20 000 | 3,44242 Kč | 68 848,40 Kč |
| 28 000 | 3,36170 Kč | 94 127,60 Kč |
| 40 000 | 3,27823 Kč | 131 129,20 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |







