Pin Contact Gold 16-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63-1618PCFA

DigiKey Part Number
26-DF63-1618PCFATR-ND - Tape & Reel (TR)
26-DF63-1618PCFACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF63-1618PCFA
Description
CONN PIN 16-18AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
7.87µin (0.200µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,21500 Kč62,15 Kč
255,82280 Kč145,57 Kč
505,54340 Kč277,17 Kč
1005,27640 Kč527,64 Kč
2504,94524 Kč1 236,31 Kč
5004,70918 Kč2 354,59 Kč
1 0004,48414 Kč4 484,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,98624 Kč19 944,96 Kč
8 0004,81762 Kč38 540,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč