
DF62WZ-3P-2.2DSA(20) | |
|---|---|
DigiKey Part Number | 26-DF62WZ-3P-2.2DSA(20)-ND |
Manufacturer | |
Manufacturer Product Number | DF62WZ-3P-2.2DSA(20) |
Description | DF62WZ-3P-2.2DSA(20) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.112" (2.84mm) |
Mfr | Insulation Height 0.610" (15.49mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 22,15734 Kč | 5 672,28 Kč |
| Unit Price without VAT: | 22,15734 Kč |
|---|---|
| Unit Price with VAT: | 26,81038 Kč |

