DF62WZ-3EP-2.2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 32,57840 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 27,76990 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 32,57840 Kč
Datasheet
New at DigiKey
Image for DF62WZ-3EP-2.2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WZ-3EP-2.2C

DigiKey Part Number
26-DF62WZ-3EP-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WZ-3EP-2.2C
Description
DF62WZ-3EP-2.2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.087" (2.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10023,23220 Kč2 323,22 Kč
Manufacturers Standard Package
Unit Price without VAT:23,23220 Kč
Unit Price with VAT:28,11096 Kč