
DF62WC-2EP-2.2C | |
|---|---|
DigiKey Part Number | 26-DF62WC-2EP-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WC-2EP-2.2C |
Description | CONN PLUG HSG 2POS 2.20MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62WC-2EP-2.2C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Last Time Buy | Features Water Resistant |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -35°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WZC-2EP-2.2C | Hirose Electric Co Ltd | 85 | 26-DF62WZC-2EP-2.2C-ND | 32,33000 Kč | MFR Recommended |
| DF62W-2EP-2.2C | Hirose Electric Co Ltd | 2 469 | H124897-ND | 38,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 33,41100 Kč | 334,11 Kč |
| 25 | 31,31680 Kč | 782,92 Kč |
| 50 | 29,81500 Kč | 1 490,75 Kč |
| 100 | 28,39270 Kč | 2 839,27 Kč |
| 300 | 26,27307 Kč | 7 881,92 Kč |
| 500 | 25,34236 Kč | 12 671,18 Kč |
| 1 000 | 24,13294 Kč | 24 132,94 Kč |
| 2 500 | 22,62254 Kč | 56 556,35 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |









