Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62WA-6S-2.2C(11) | |
|---|---|
DigiKey Part Number | 26-DF62WA-6S-2.2C(11)-ND |
Manufacturer | |
Manufacturer Product Number | DF62WA-6S-2.2C(11) |
Description | INTERCONNECT RECTANGULAR |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,01060 Kč | 2 101,06 Kč |
| Unit Price without VAT: | 21,01060 Kč |
|---|---|
| Unit Price with VAT: | 25,42283 Kč |

