
DF62W-6S-2.2C(11) | |
|---|---|
DigiKey Part Number | DF62W-6S-2.2C(11)-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-6S-2.2C(11) |
Description | CONN RCPT HOUSING CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-6S-2.2C(11) Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Water Resistant |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 105°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,35800 Kč | 233,58 Kč |
| 25 | 21,88160 Kč | 547,04 Kč |
| 50 | 20,83460 Kč | 1 041,73 Kč |
| 100 | 19,83980 Kč | 1 983,98 Kč |
| 300 | 18,35840 Kč | 5 507,52 Kč |
| 500 | 17,70840 Kč | 8 854,20 Kč |
| 1 000 | 16,86292 Kč | 16 862,92 Kč |
| 2 500 | 15,80747 Kč | 39 518,68 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

