DF62P-7EP-2.2C(10) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet
Image for DF62P-7EP-2.2C(10) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62P-7EP-2.2C(10)

DigiKey Part Number
DF62P-7EP-2.2C(10)-ND
Manufacturer
Manufacturer Product Number
DF62P-7EP-2.2C(10)
Description
CONN PLUG HSG 7POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug White 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62P-7EP-2.2C(10) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
3
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1008,08630 Kč808,63 Kč
Manufacturers Standard Package
Unit Price without VAT:8,08630 Kč
Unit Price with VAT:9,78442 Kč