



DF62C-9S-2.2C | |
|---|---|
DigiKey Part Number | 26-DF62C-9S-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62C-9S-2.2C |
Description | SOCKET, 3.0A, 9 POS., AC 250.0 V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62C-9S-2.2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 12,12000 Kč | 303,00 Kč |
| 50 | 11,54060 Kč | 577,03 Kč |
| 100 | 10,98620 Kč | 1 098,62 Kč |
| 300 | 10,16583 Kč | 3 049,75 Kč |
| 500 | 9,80606 Kč | 4 903,03 Kč |
| 1 000 | 9,33760 Kč | 9 337,60 Kč |
| 2 500 | 8,75281 Kč | 21 882,03 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



