
DF62-EP2428PCFA(05) | |
|---|---|
DigiKey Part Number | DF62-EP2428PCFA(05)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF62-EP2428PCFA(05) |
Description | CONN CRIMP PIN 24-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
EDA/CAD Models | DF62-EP2428PCFA(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 5,40307 Kč | 81 046,05 Kč |
| Unit Price without VAT: | 5,40307 Kč |
|---|---|
| Unit Price with VAT: | 6,53771 Kč |



