
DF62-EP22PCA | |
|---|---|
DigiKey Part Number | DF62-EP22PCA-ND |
Manufacturer | |
Manufacturer Product Number | DF62-EP22PCA |
Description | CONN PIN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-EP22PCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 5,00380 Kč | 500,38 Kč |
| 300 | 4,63077 Kč | 1 389,23 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| 1 000 | 4,25293 Kč | 4 252,93 Kč |
| 2 500 | 3,98643 Kč | 9 966,07 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



