Socket Contact Gold 30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-30SCA

DigiKey Part Number
DF62-30SCA-ND
Manufacturer
Manufacturer Product Number
DF62-30SCA
Description
CONN SOCKET 30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62-30SCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1004,90720 Kč490,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4,90720 Kč
Unit Price with VAT:5,93771 Kč