


DF60S-8SCFA | |
|---|---|
DigiKey Part Number | 26-DF60S-8SCFATR-ND - Tape & Reel (TR) 26-DF60S-8SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60S-8SCFA |
Description | CONTACT, 8 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,09600 Kč | 520,96 Kč |
| 25 | 48,81600 Kč | 1 220,40 Kč |
| 50 | 46,48540 Kč | 2 324,27 Kč |
| 100 | 44,26590 Kč | 4 426,59 Kč |
| 250 | 41,49288 Kč | 10 373,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 45,21710 Kč | 31 651,97 Kč |
| 1 400 | 43,06045 Kč | 60 284,63 Kč |
| 2 100 | 41,84691 Kč | 87 878,51 Kč |
| 3 500 | 40,36739 Kč | 141 285,86 Kč |
| 4 900 | 39,42156 Kč | 193 165,64 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

