
DF60R-3P-10.16DS(27) | |
|---|---|
DigiKey Part Number | 26-DF60R-3P-10.16DS(27)-ND |
Manufacturer | |
Manufacturer Product Number | DF60R-3P-10.16DS(27) |
Description | CONN HDR RIGHT 3POS 10.16MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60R-3P-10.16DS(27) Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.683" (17.35mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 1000VAC/DC |
Termination Solder | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 Kč | 101,15 Kč |
| 48 | 76,92208 Kč | 3 692,26 Kč |
| 144 | 71,18243 Kč | 10 250,27 Kč |
| 528 | 64,94750 Kč | 34 292,28 Kč |
| 1 008 | 62,05298 Kč | 62 549,40 Kč |
| Unit Price without VAT: | 101,15000 Kč |
|---|---|
| Unit Price with VAT: | 122,39150 Kč |


