


DF60FSR-3S-10.16C | |
|---|---|
DigiKey Part Number | 26-DF60FSR-3S-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60FSR-3S-10.16C |
Description | SOCKET, 3POS., LATCH-LOCK, 42A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60FSR-3S-10.16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,99400 Kč | 629,94 Kč |
| 25 | 59,04640 Kč | 1 476,16 Kč |
| 50 | 56,22420 Kč | 2 811,21 Kč |
| 100 | 53,54070 Kč | 5 354,07 Kč |
| 300 | 49,54547 Kč | 14 863,64 Kč |
| 500 | 47,79186 Kč | 23 895,93 Kč |
| 1 000 | 45,51170 Kč | 45 511,70 Kč |
| 2 500 | 42,66474 Kč | 106 661,85 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

