


DF60FS-3S-10.16C-CV | |
|---|---|
DigiKey Part Number | 26-DF60FS-3S-10.16C-CV-ND |
Manufacturer | |
Manufacturer Product Number | DF60FS-3S-10.16C-CV |
Description | COVER CASE, 3POS., 42A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | DF60FS-3S-10.16C-CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 3 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,04300 Kč | 480,43 Kč |
| 25 | 45,03640 Kč | 1 125,91 Kč |
| 50 | 42,88220 Kč | 2 144,11 Kč |
| 100 | 40,83270 Kč | 4 083,27 Kč |
| 300 | 37,78520 Kč | 11 335,56 Kč |
| 500 | 36,44748 Kč | 18 223,74 Kč |
| 1 000 | 34,70843 Kč | 34 708,43 Kč |
| 2 500 | 32,53682 Kč | 81 342,05 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


