
DF60A-8PCFA | |
|---|---|
DigiKey Part Number | 26-DF60A-8PCFATR-ND - Tape & Reel (TR) 26-DF60A-8PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60A-8PCFA |
Description | CONN INLINE PLUG CONTACT 8AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 8 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,68000 Kč | 69,68 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 55,50480 Kč | 1 387,62 Kč |
| 50 | 52,84820 Kč | 2 642,41 Kč |
| 100 | 50,32420 Kč | 5 032,42 Kč |
| 250 | 47,17220 Kč | 11 793,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 47,29364 Kč | 33 105,55 Kč |
| 1 400 | 45,03783 Kč | 63 052,96 Kč |
| 2 100 | 43,76856 Kč | 91 913,98 Kč |
| 3 500 | 42,22095 Kč | 147 773,33 Kč |
| 4 900 | 41,23197 Kč | 202 036,65 Kč |
| Unit Price without VAT: | 69,68000 Kč |
|---|---|
| Unit Price with VAT: | 84,31280 Kč |


