
DF60-6P-10.16DSA(27) | |
|---|---|
DigiKey Part Number | 26-DF60-6P-10.16DSA(27)-ND |
Manufacturer | |
Manufacturer Product Number | DF60-6P-10.16DSA(27) |
Description | CONN HDR 6POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-6P-10.16DSA(27) Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.846" (21.50mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 1000VAC/DC |
Termination Solder | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 32 | 104,21219 Kč | 3 334,79 Kč |
| 128 | 94,49820 Kč | 12 095,77 Kč |
| 512 | 85,69615 Kč | 43 876,43 Kč |
| 1 024 | 81,60957 Kč | 83 568,20 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |


