
DF60-4EP-10.16C | |
|---|---|
DigiKey Part Number | H122154-ND |
Manufacturer | |
Manufacturer Product Number | DF60-4EP-10.16C |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-4EP-10.16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 36,17520 Kč | 904,38 Kč |
| 50 | 34,44100 Kč | 1 722,05 Kč |
| 100 | 32,79680 Kč | 3 279,68 Kč |
| 300 | 30,34840 Kč | 9 104,52 Kč |
| 500 | 29,27374 Kč | 14 636,87 Kč |
| 1 000 | 27,87673 Kč | 27 876,73 Kč |
| 2 500 | 26,13252 Kč | 65 331,30 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



