
DF59SN-1P-FC(21) | |
|---|---|
DigiKey Part Number | H122195TR-ND - Tape & Reel (TR) H122195CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF59SN-1P-FC(21) |
Description | CONN SSL BRIDGE 1POS B-TO-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Adapter, Bridge Board to Board |
Datasheet | Datasheet |
EDA/CAD Models | DF59SN-1P-FC(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 1 | |
Mounting Type | Push Mount, Snap-In | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Beige | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 350V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 8,45590 Kč | 845,59 Kč |
| 500 | 7,06666 Kč | 3 533,33 Kč |
| 1 000 | 6,61080 Kč | 6 610,80 Kč |
| 2 000 | 6,22391 Kč | 12 447,82 Kč |
| 5 000 | 5,80099 Kč | 29 004,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,97471 Kč | 59 747,10 Kč |
| 20 000 | 5,73610 Kč | 114 722,00 Kč |
| 30 000 | 5,61398 Kč | 168 419,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

