
DF59S-1S-V(24) | |
|---|---|
DigiKey Part Number | H122013TR-ND - Tape & Reel (TR) H122013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF59S-1S-V(24) |
Description | CONN SSL SOCKET CONTACT SOLDER |
Customer Reference | |
Detailed Description | SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DF59S-1S-V(24) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Style | Board to Board | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 350 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 6,78030 Kč | 678,03 Kč |
| 500 | 5,62578 Kč | 2 812,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,80854 Kč | 4 808,54 Kč |
| 2 000 | 4,48098 Kč | 8 961,96 Kč |
| 3 000 | 4,31754 Kč | 12 952,62 Kč |
| 5 000 | 4,13690 Kč | 20 684,50 Kč |
| 7 000 | 4,03162 Kč | 28 221,34 Kč |
| 10 000 | 3,93053 Kč | 39 305,30 Kč |
| 25 000 | 3,71358 Kč | 92 839,50 Kč |
| 50 000 | 3,58336 Kč | 179 168,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

