
DF59-3S-2V(51) | |
|---|---|
DigiKey Part Number | H11965TR-ND - Tape & Reel (TR) H11965CT-ND - Cut Tape (CT) H11965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF59-3S-2V(51) |
Description | CONN SSL RCPT 3POS 2MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Board to Board or Cable 0.079" (2.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DF59-3S-2V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 230V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 13,89400 Kč | 138,94 Kč |
| 100 | 11,80640 Kč | 1 180,64 Kč |
| 500 | 10,53790 Kč | 5 268,95 Kč |
| 1 000 | 10,03464 Kč | 10 034,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,42563 Kč | 20 851,26 Kč |
| 4 000 | 9,92815 Kč | 39 712,60 Kč |
| 6 000 | 9,64828 Kč | 57 889,68 Kč |
| 10 000 | 9,30699 Kč | 93 069,90 Kč |
| 14 000 | 9,08884 Kč | 127 243,76 Kč |
| 20 000 | 8,86320 Kč | 177 264,00 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |


