SSL Connector 3 Position Adapter, Bridge Board to Board 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF59-3P-2FC(50)

DigiKey Part Number
H11963-ND
Manufacturer
Manufacturer Product Number
DF59-3P-2FC(50)
Description
CONN SSL BRIDGE 3POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Adapter, Bridge Board to Board 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF59-3P-2FC(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Style
Board to Board
Connector Type
Adapter, Bridge
Number of Positions
3
Mounting Type
Push Mount, Snap-In
Termination
-
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Brass
Contact Finish
Gold
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Voltage Rating
230V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
5029,44340 Kč1 472,17 Kč
10027,39190 Kč2 739,19 Kč
50023,73404 Kč11 867,02 Kč
1 00022,54156 Kč22 541,56 Kč
2 00021,53156 Kč43 063,12 Kč
5 00020,43059 Kč102 152,95 Kč
10 00019,74557 Kč197 455,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč