
DF59-2P-2SP(50) | |
|---|---|
DigiKey Part Number | H11960-ND |
Manufacturer | |
Manufacturer Product Number | DF59-2P-2SP(50) |
Description | CONN SSL PLUG 2POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Terminator (Shorting) 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF59-2P-2SP(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Terminator (Shorting) | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 230V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 100 | 21,80220 Kč | 2 180,22 Kč |
| 500 | 18,75836 Kč | 9 379,18 Kč |
| 1 000 | 17,76473 Kč | 17 764,73 Kč |
| 2 000 | 16,92271 Kč | 33 845,42 Kč |
| 5 000 | 16,00447 Kč | 80 022,35 Kč |
| 10 000 | 15,43290 Kč | 154 329,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

