Image for DF57H-6S-1.2C(15) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57H-6S-1.2C(15)

DigiKey Part Number
DF57H-6S-1.2C(15)-ND
Manufacturer
Manufacturer Product Number
DF57H-6S-1.2C(15)
Description
CONN RCPT 6POS 1.2MM CRIMP
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Socket Black 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-6S-1.2C(15) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.047" (1.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Swing Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-35°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0006,54067 Kč6 540,67 Kč
Manufacturers Standard Package
Unit Price without VAT:6,54067 Kč
Unit Price with VAT:7,91421 Kč