Image for DF57H-5S-1.2C(15) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57H-5S-1.2C(15)

DigiKey Part Number
DF57H-5S-1.2C(15)-ND
Manufacturer
Manufacturer Product Number
DF57H-5S-1.2C(15)
Description
CONN RCPT 5POS 1.2MM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Socket Black 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-5S-1.2C(15) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.047" (1.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Swing Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-35°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0006,20764 Kč6 207,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,20764 Kč
Unit Price with VAT:7,51124 Kč