
DF57H-3S-1.2C(15) | |
|---|---|
DigiKey Part Number | DF57H-3S-1.2C(15)-ND |
Manufacturer | |
Manufacturer Product Number | DF57H-3S-1.2C(15) |
Description | CONN RCPT 3POS 1.2MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Socket Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-3S-1.2C(15) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,55140 Kč | 327,57 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 250 | 5,84752 Kč | 1 461,88 Kč |
| 500 | 5,56782 Kč | 2 783,91 Kč |
| 1 000 | 5,30200 Kč | 5 302,00 Kč |
| 3 000 | 4,90625 Kč | 14 718,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

