
DF57AH-2S-1.2C(15) | |
|---|---|
DigiKey Part Number | DF57AH-2S-1.2C(15)-ND |
Manufacturer | |
Manufacturer Product Number | DF57AH-2S-1.2C(15) |
Description | CONN RCPT 2POS 1.2MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Swing Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF57AH-2S-1.2C | Hirose Electric Co Ltd | 175 | DF57AH-2S-1.2C-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 50 | 6,12300 Kč | 306,15 Kč |
| 100 | 5,83110 Kč | 583,11 Kč |
| 250 | 5,46452 Kč | 1 366,13 Kč |
| 500 | 5,20330 Kč | 2 601,65 Kč |
| 1 000 | 4,95469 Kč | 4 954,69 Kč |
| 3 000 | 4,58484 Kč | 13 754,52 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

