
DF56C-30S-0.3V(51) | |
|---|---|
DigiKey Part Number | 26-DF56C-30S-0.3V(51)TR-ND - Tape & Reel (TR) 26-DF56C-30S-0.3V(51)CT-ND - Cut Tape (CT) 26-DF56C-30S-0.3V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF56C-30S-0.3V(51) |
Description | CONN RCPT 30POS 0.012 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF56C-30S-0.3V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.057" (1.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Grounding Tab | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,43975 Kč | 77 198,75 Kč |
| 10 000 | 14,70355 Kč | 147 035,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 23,95500 Kč | 239,55 Kč |
| 25 | 22,44760 Kč | 561,19 Kč |
| 50 | 21,37000 Kč | 1 068,50 Kč |
| 100 | 20,34900 Kč | 2 034,90 Kč |
| 250 | 19,07384 Kč | 4 768,46 Kč |
| 500 | 18,16278 Kč | 9 081,39 Kč |
| 1 000 | 17,29573 Kč | 17 295,73 Kč |
| 2 500 | 16,74738 Kč | 41 868,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 25,97600 Kč | 259,76 Kč |
| 25 | 24,87280 Kč | 621,82 Kč |
| 50 | 24,32120 Kč | 1 216,06 Kč |
| 100 | 23,21600 Kč | 2 321,60 Kč |
| 250 | 21,00536 Kč | 5 251,34 Kč |
| 500 | 19,34706 Kč | 9 673,53 Kč |
| 1 000 | 16,58319 Kč | 16 583,19 Kč |
| 2 500 | 15,47764 Kč | 38 694,10 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |



