30 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF56C-30S-0.3V(51)

DigiKey Part Number
26-DF56C-30S-0.3V(51)TR-ND - Tape & Reel (TR)
26-DF56C-30S-0.3V(51)CT-ND - Cut Tape (CT)
26-DF56C-30S-0.3V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF56C-30S-0.3V(51)
Description
CONN RCPT 30POS 0.012 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF56C-30S-0.3V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insulation Color
Black
Insulation Height
0.057" (1.45mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Grounding Tab
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
2.00µin (0.051µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,43975 Kč77 198,75 Kč
10 00014,70355 Kč147 035,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1023,95500 Kč239,55 Kč
2522,44760 Kč561,19 Kč
5021,37000 Kč1 068,50 Kč
10020,34900 Kč2 034,90 Kč
25019,07384 Kč4 768,46 Kč
50018,16278 Kč9 081,39 Kč
1 00017,29573 Kč17 295,73 Kč
2 50016,74738 Kč41 868,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1025,97600 Kč259,76 Kč
2524,87280 Kč621,82 Kč
5024,32120 Kč1 216,06 Kč
10023,21600 Kč2 321,60 Kč
25021,00536 Kč5 251,34 Kč
50019,34706 Kč9 673,53 Kč
1 00016,58319 Kč16 583,19 Kč
2 50015,47764 Kč38 694,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč