
DF56-30P-SHL | |
|---|---|
DigiKey Part Number | 26-DF56-30P-SHLTR-ND - Tape & Reel (TR) 26-DF56-30P-SHLCT-ND - Cut Tape (CT) 26-DF56-30P-SHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF56-30P-SHL |
Description | CONN COVER FOR 30POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF56 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF56-30P-SHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 30 | |
For Use With/Related Products | DF56 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,99760 Kč | 19 976,00 Kč |
| 20 000 | 1,90228 Kč | 38 045,60 Kč |
| 30 000 | 1,84864 Kč | 55 459,20 Kč |
| 50 000 | 1,78325 Kč | 89 162,50 Kč |
| 70 000 | 1,76820 Kč | 123 774,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 3,07320 Kč | 76,83 Kč |
| 50 | 2,89220 Kč | 144,61 Kč |
| 100 | 2,71760 Kč | 271,76 Kč |
| 250 | 2,50496 Kč | 626,24 Kč |
| 500 | 2,35550 Kč | 1 177,75 Kč |
| 1 000 | 2,21509 Kč | 2 215,09 Kč |
| 2 500 | 2,04210 Kč | 5 105,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 4,01640 Kč | 100,41 Kč |
| 50 | 3,75120 Kč | 187,56 Kč |
| 100 | 3,48170 Kč | 348,17 Kč |
| 250 | 3,08088 Kč | 770,22 Kč |
| 500 | 2,94658 Kč | 1 473,29 Kč |
| 1 000 | 2,41086 Kč | 2 410,86 Kč |
| 2 500 | 2,21000 Kč | 5 525,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |


