DF52-17S-0.8H(21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF52-17S-0.8H(21)

DigiKey Part Number
H125107TR-ND - Tape & Reel (TR)
H125107CT-ND - Cut Tape (CT)
H125107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-17S-0.8H(21)
Description
CONN SOCKET 17P 0.031 TIN SMD RA
Customer Reference
Detailed Description
17 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-17S-0.8H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.069" (1.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1.5A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 374
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,90305 Kč54 515,25 Kč
10 00010,38309 Kč103 830,90 Kč
15 00010,09052 Kč151 357,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,97000 Kč19,97 Kč
1016,91500 Kč169,15 Kč
2515,85400 Kč396,35 Kč
5015,09260 Kč754,63 Kč
10014,37070 Kč1 437,07 Kč
25013,46980 Kč3 367,45 Kč
50012,82648 Kč6 413,24 Kč
1 00012,21395 Kč12 213,95 Kč
2 50011,45994 Kč28 649,85 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,43000 Kč21,43 Kč
1018,01800 Kč180,18 Kč
2517,28560 Kč432,14 Kč
5016,91520 Kč845,76 Kč
10016,18080 Kč1 618,08 Kč
25014,70984 Kč3 677,46 Kč
50013,23886 Kč6 619,43 Kč
1 00011,76787 Kč11 767,87 Kč
2 50010,66466 Kč26 661,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,97000 Kč
Unit Price with VAT:24,16370 Kč