



DF52-15S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125105TR-ND - Tape & Reel (TR) H125105CT-ND - Cut Tape (CT) H125105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-15S-0.8H(21) |
Description | CONN SOCKET 15P 0.031 TIN SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-15S-0.8H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,92272 Kč | 64 613,60 Kč |
| 10 000 | 12,30642 Kč | 123 064,20 Kč |
| 15 000 | 11,95975 Kč | 179 396,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 16,00040 Kč | 400,01 Kč |
| 50 | 15,23200 Kč | 761,60 Kč |
| 100 | 14,50330 Kč | 1 450,33 Kč |
| 250 | 13,59412 Kč | 3 398,53 Kč |
| 500 | 12,94484 Kč | 6 472,42 Kč |
| 1 000 | 12,32667 Kč | 12 326,67 Kč |
| 2 500 | 11,56570 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,95000 Kč | 398,75 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 100 | 14,92960 Kč | 1 492,96 Kč |
| 250 | 13,57312 Kč | 3 393,28 Kč |
| 500 | 12,21580 Kč | 6 107,90 Kč |
| 1 000 | 10,85849 Kč | 10 858,49 Kč |
| 2 500 | 9,84050 Kč | 24 601,25 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



