15 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
DF52-15S-0.8H(21)
DF52-15S-0.8H(21)

DF52-15S-0.8H(21)

DigiKey Part Number
H125105TR-ND - Tape & Reel (TR)
H125105CT-ND - Cut Tape (CT)
H125105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-15S-0.8H(21)
Description
CONN SOCKET 15P 0.031 TIN SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-15S-0.8H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.069" (1.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1.5A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 471
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,92272 Kč64 613,60 Kč
10 00012,30642 Kč123 064,20 Kč
15 00011,95975 Kč179 396,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,07100 Kč170,71 Kč
2516,00040 Kč400,01 Kč
5015,23200 Kč761,60 Kč
10014,50330 Kč1 450,33 Kč
25013,59412 Kč3 398,53 Kč
50012,94484 Kč6 472,42 Kč
1 00012,32667 Kč12 326,67 Kč
2 50011,56570 Kč28 914,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,63000 Kč166,30 Kč
2515,95000 Kč398,75 Kč
5015,61000 Kč780,50 Kč
10014,92960 Kč1 492,96 Kč
25013,57312 Kč3 393,28 Kč
50012,21580 Kč6 107,90 Kč
1 00010,85849 Kč10 858,49 Kč
2 5009,84050 Kč24 601,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč