



DF51KB-6DP-2DS(805) | |
|---|---|
DigiKey Part Number | 26-DF51KB-6DP-2DS(805)-ND |
Manufacturer | |
Manufacturer Product Number | DF51KB-6DP-2DS(805) |
Description | CONN HDR 2MM DUAL GLD R/A 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51KB-6DP-2DS(805) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.248" (6.30mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 330 | 15,54873 Kč | 5 131,08 Kč |
| 660 | 14,80582 Kč | 9 771,84 Kč |
| 1 320 | 14,09911 Kč | 18 610,83 Kč |
| 5 280 | 12,78580 Kč | 67 509,02 Kč |
| 10 230 | 12,20330 Kč | 124 839,76 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |






