


DF51K-6P-2V(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-6P-2V(805)TR-ND - Tape & Reel (TR) 26-DF51K-6P-2V(805)CT-ND - Cut Tape (CT) 26-DF51K-6P-2V(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-6P-2V(805) |
Description | HEADER, 6POS., 2MM PITCH, STRAIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-6P-2V(805) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 23,17320 Kč | 579,33 Kč |
| 50 | 22,06460 Kč | 1 103,23 Kč |
| 100 | 21,01060 Kč | 2 101,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 21,60034 Kč | 7 560,12 Kč |
| 700 | 20,56904 Kč | 14 398,33 Kč |
| 1 050 | 19,98910 Kč | 20 988,56 Kč |
| 1 750 | 19,28157 Kč | 33 742,75 Kč |
| 2 450 | 18,82938 Kč | 46 131,98 Kč |
| 3 500 | 18,36173 Kč | 64 266,06 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


