



DF51K-6P-2DSA(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-6P-2DSA(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-6P-2DSA(800) |
Description | CONN HDR 2MM SNGL TIN PCB 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.331" (8.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 Kč | 12,08 Kč |
| 10 | 10,35300 Kč | 103,53 Kč |
| 100 | 8,79030 Kč | 879,03 Kč |
| 500 | 7,84500 Kč | 3 922,50 Kč |
| 1 000 | 7,47026 Kč | 7 470,26 Kč |
| 5 000 | 6,66827 Kč | 33 341,35 Kč |
| 10 000 | 6,35013 Kč | 63 501,30 Kč |
| Unit Price without VAT: | 12,08000 Kč |
|---|---|
| Unit Price with VAT: | 14,61680 Kč |





_tmb.jpg)