




DF51K-4DP-2H(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-4DP-2H(800)TR-ND - Tape & Reel (TR) 26-DF51K-4DP-2H(800)CT-ND - Cut Tape (CT) 26-DF51K-4DP-2H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-4DP-2H(800) |
Description | HEADER, 4POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-4DP-2H(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.358" (9.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,84840 Kč | 421,21 Kč |
| 50 | 16,04440 Kč | 802,22 Kč |
| 100 | 15,27600 Kč | 1 527,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,13507 Kč | 4 240,52 Kč |
| 600 | 13,46007 Kč | 8 076,04 Kč |
| 900 | 13,08047 Kč | 11 772,42 Kč |
| 1 500 | 12,61723 Kč | 18 925,84 Kč |
| 2 100 | 12,32127 Kč | 25 874,67 Kč |
| 3 000 | 12,01513 Kč | 36 045,39 Kč |
| 7 500 | 11,26338 Kč | 84 475,35 Kč |
| 15 000 | 10,72627 Kč | 160 894,05 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |



_tmb.jpg)