Socket Contact Gold 30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 30 AWG Crimp Stamped
DF51K Series Connectors
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

DF51K-30SCFA(800)

DigiKey Part Number
26-DF51K-30SCFA(800)TR-ND - Tape & Reel (TR)
26-DF51K-30SCFA(800)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF51K-30SCFA(800)
Description
CONN SKT CRIMP 30AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
30 AWG
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
102,35800 Kč23,58 Kč
252,19760 Kč54,94 Kč
502,09660 Kč104,83 Kč
1001,99550 Kč199,55 Kč
2501,87008 Kč467,52 Kč
5001,78084 Kč890,42 Kč
1 0001,69558 Kč1 695,58 Kč
2 5001,58928 Kč3 973,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,72778 Kč17 277,80 Kč
20 0001,64529 Kč32 905,80 Kč
30 0001,59890 Kč47 967,00 Kč
50 0001,54233 Kč77 116,50 Kč
70 0001,50616 Kč105 431,20 Kč
100 0001,46875 Kč146 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč