_sml.jpg)
_sml.jpg)


DF51K-30SCF(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-30SCF(800)TR-ND - Tape & Reel (TR) 26-DF51K-30SCF(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF51K-30SCF(800) |
Description | CONN SKT CRIMP 30AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,87360 Kč | 21,84 Kč |
| 50 | 0,82320 Kč | 41,16 Kč |
| 100 | 0,77480 Kč | 77,48 Kč |
| 250 | 0,71392 Kč | 178,48 Kč |
| 500 | 0,67110 Kč | 335,55 Kč |
| 1 000 | 0,63120 Kč | 631,20 Kč |
| 2 500 | 0,58181 Kč | 1 454,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76065 Kč | 7 606,50 Kč |
| 20 000 | 0,72433 Kč | 14 486,60 Kč |
| 30 000 | 0,70389 Kč | 21 116,70 Kč |
| 50 000 | 0,67896 Kč | 33 948,00 Kč |
| 70 000 | 0,66303 Kč | 46 412,10 Kč |
| 100 000 | 0,64656 Kč | 64 656,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

