Socket Contact Gold 30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 30 AWG Crimp Stamped
DF51K Series Connectors
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

DF51K-30SCA(800)

DigiKey Part Number
26-DF51K-30SCA(800)-ND
Manufacturer
Manufacturer Product Number
DF51K-30SCA(800)
Description
CONN SKT CRIMP 30AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
30 AWG
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,38100 Kč33,81 Kč
253,17480 Kč79,37 Kč
503,01960 Kč150,98 Kč
1002,87670 Kč287,67 Kč
3002,66043 Kč798,13 Kč
5002,56638 Kč1 283,19 Kč
1 0002,44354 Kč2 443,54 Kč
2 5002,29038 Kč5 725,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč