_sml.jpg)
_sml.jpg)


DF51K-30SC(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-30SC(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-30SC(800) |
Description | CONN SKT CRIMP 30AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 50 | 2,08720 Kč | 104,36 Kč |
| 100 | 1,98430 Kč | 198,43 Kč |
| 300 | 1,83663 Kč | 550,99 Kč |
| 500 | 1,77140 Kč | 885,70 Kč |
| 1 000 | 1,68677 Kč | 1 686,77 Kč |
| 2 500 | 1,58098 Kč | 3 952,45 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

