




DF51K-28DS-2C(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-28DS-2C(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-28DS-2C(800) |
Description | CONN RCPT HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-28DS-2C(800) Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 50 | 6,12300 Kč | 306,15 Kč |
| 100 | 5,83110 Kč | 583,11 Kč |
| 300 | 5,39440 Kč | 1 618,32 Kč |
| 500 | 5,20330 Kč | 2 601,65 Kč |
| 1 000 | 4,95469 Kč | 4 954,69 Kč |
| 2 500 | 4,64425 Kč | 11 610,63 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

